Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoSTMPD2-195Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AK5150
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.730 |
| 100+ | $9.000 |
| 250+ | $8.350 |
| 500+ | $7.850 |
| 1000+ | $7.450 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$10.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSTMPD2-195Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AK5150
Product Range-
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.5mm²
Terminal TypeMale Bullet
Insulator ColourBlue
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialBrass
Bullet Diameter5mm
SVHCTo Be Advised
Technical Specifications
Product Range
-
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
Brass
SVHC
To Be Advised
Wire Size (AWG)
16AWG to 14AWG
Terminal Type
Male Bullet
Insulator Material
PVC (Polyvinylchloride)
Bullet Diameter
5mm
Alternatives for STMPD2-195
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
