Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoSTFRD1-156Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AK5147
Your Part Number
17 In Stock
45 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.640 |
| 100+ | $11.440 |
| 250+ | $10.620 |
| 500+ | $9.980 |
| 1000+ | $9.470 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$13.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSTFRD1-156Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AK5147
Technical Datasheet
Product Range-
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.5mm²
Terminal TypeFemale Bullet
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialBrass
Bullet Diameter3.9mm
SVHCTo Be Advised
Technical Specifications
Product Range
-
Conductor Area CSA
1.5mm²
Insulator Colour
Red
Terminal Material
Brass
SVHC
To Be Advised
Wire Size (AWG)
22AWG to 16AWG
Terminal Type
Female Bullet
Insulator Material
PVC (Polyvinylchloride)
Bullet Diameter
3.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
