Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoSTBHT1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AK5124
Your Part Number
61 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.140 |
| 50+ | $24.020 |
| 100+ | $22.290 |
| 250+ | $20.950 |
| 500+ | $19.800 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$26.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSTBHT1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AK5124
Insulator ColourRed
Product Range-
Wire Size AWG Min-
Wire Size AWG Max14AWG
Conductor Area CSA-
Insulator MaterialPVC (Polyvinylchloride)
SVHCTo Be Advised
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
-
Conductor Area CSA
-
SVHC
To Be Advised
Product Range
-
Wire Size AWG Max
14AWG
Insulator Material
PVC (Polyvinylchloride)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
