Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoST1-8.0
Newark Part No.84AJ1067
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 5+ | $1.280 |
| 10+ | $1.280 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoST1-8.0
Newark Part No.84AJ1067
Technical Datasheet
Stud Size - Metric-
Stud Size - Imperial-
Wire Size AWG Max-
Conductor Area CSA-
Product Range-
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (14-Jun-2023)
Product Overview
- High quality colour-coded insulated ring terminals
- Colour coded insulation enables easy terminal size determination
- Current: 25A
- Diameter: 8mm
- Pack of 100
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
-
Product Range
-
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
-
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate