Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoSRM-032-4005-BLKCopy
Newark Part No.37N337
Product RangeSRM Series
Also Known AsGTIN UPC EAN: 0054007394501
Your Part Number
No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSRM-032-4005-BLKCopy
Newark Part No.37N337
Product RangeSRM Series
Also Known AsGTIN UPC EAN: 0054007394501
Technical Datasheet
Shrink Ratio2.5:1
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.195"
I.D. Recovered Max - Metric4.95mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeSRM Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for SRM-032-4005-BLK
1 Product Found
Product Overview
The SRM-032-4005-BLK is a black semi-rigid Heat Shrink Tubing made of cross-linked polyolefin and offers 2.5:1 shrink ratio. This tubing is co-extruded and selectively cross-linked to provide an integral, meltable inner wall. When heated beyond the shrink temperature, the inner meltable wall of the tubing is simultaneously softened and forced by the shrink action into contact with all underlying surfaces and small voids. The SRM series provides a tough protective and insulating barrier, highly resistant to penetration by moisture and the attack of chemicals and solvents.
- 900V/mil Dielectric strength
- 135°C Minimum recommended shrink temperature
- -55 to 110°C Operating temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Defence, Military & Aerospace
Technical Specifications
Shrink Ratio
2.5:1
I.D. Supplied - Metric
12.7mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.195"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (15-Jan-2019)
I.D. Supplied - Imperial
0.5"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
4.95mm
Product Range
SRM Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
