Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPCS-8Copy
Newark Part No.23N3977
Technical Datasheet
PCB Support TypeScrew Mount Lock-In Support
PCB Support MaterialNylon (Polyamide)
Height12.7mm
External Width7.874mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The SPCS-8 is a M3.5x12.7mm natural color screw-mount PCB Support with nylon (polyamide) construction, lock-in support and 7.9mm width.
- UL94V-2 Flame-rated housing
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
PCB Support Type
Screw Mount Lock-In Support
Height
12.7mm
Product Range
-
PCB Support Material
Nylon (Polyamide)
External Width
7.874mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
