Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoSPC5152Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50N475
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $122.320 |
| 5+ | $99.000 |
| 10+ | $85.800 |
| 25+ | $75.680 |
| 100+ | $67.320 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$122.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPC5152Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50N475
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter31.75mm
Length - Metric15.24m
Length - Imperial50ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SPC5152 is a 50ft black fray-resistant Expandable Sleeve made of polyethylene terephthalate (PET) for use with cable and wire. It is featured with increased braid density for fuller coverage.
- Not affected by UV light
- Resists fraying when cut with scissors
- High abrasion resistance
- 230°C Melting temperature
- -75 to 125°C Temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
15.24m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
31.75mm
Length - Imperial
50ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SPC5152
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
