Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Grommet Type
Open
Cable Diameter Max
-
Mounting Hole Dia
18.6mm
Grommet Colour
Black
SVHC
No SVHC (15-Jan-2019)
Cable Diameter Min
-
Grommet Material
Vinyl
Panel Thickness Max
1.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
