Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $219.400 |
| 10+ | $178.680 |
| 25+ | $145.470 |
| 50+ | $120.180 |
Price for:Pack of 1000
Minimum: 5
Multiple: 5
$1,097.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPC23773Copy
Newark Part No.08N8169
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length355.6mm
Cable Tie Width4.318mm
Cable Bundle Diameter Max101.6mm
Minimum Loop Tensile Strength75lb
Cable Tie TypeStandard
Product Range-
SVHCTo Be Advised
Product Overview
The SPC23773 is a standard Cable Tie made of durable nylon 6.6. The double locking design has teeth on both sides of the tie, ensuring 50% greater strength than industry standards. Great for bundling wire, cable, hoses, ducts and countless other applications.
- 75lb Tensile strength
- -40 to 85°C Operating temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
355.6mm
Cable Bundle Diameter Max
101.6mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Natural
Cable Tie Width
4.318mm
Minimum Loop Tensile Strength
75lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
