Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $569.630 |
| 2+ | $530.250 |
| 5+ | $477.750 |
| 10+ | $435.750 |
| 25+ | $406.880 |
| 50+ | $388.500 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$569.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPC14539Copy
Newark Part No.26K1810
Technical Datasheet
Sleeving / Tubing TypeThermashield Wrap
Sleeving MaterialFibreglass
Sleeving ColourSilver
Internal Diameter38.1mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sleeving / Tubing Type
Thermashield Wrap
Sleeving Colour
Silver
Length - Metric
30.5m
Product Range
-
Sleeving Material
Fibreglass
Internal Diameter
38.1mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
