Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPC14529Copy
Newark Part No.26K1800
Technical Datasheet
Sleeving / Tubing TypeThermashield
Sleeving MaterialFibreglass
Sleeving ColourSilver
Internal Diameter19.05mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sleeving / Tubing Type
Thermashield
Sleeving Colour
Silver
Product Range
-
Sleeving Material
Fibreglass
Internal Diameter
19.05mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
