Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoSHS-350-6020-BLK
Newark Part No.66N9255
Product RangeSHS Series
Also Known AsGTIN UPC EAN: 0051135383841
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSHS-350-6020-BLK
Newark Part No.66N9255
Product RangeSHS Series
Also Known AsGTIN UPC EAN: 0051135383841
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.35"
I.D. Supplied - Metric8.89mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.08"
I.D. Recovered Max - Metric2.03mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeSHS Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The SHS-350-6020-BLK is a black semi-rigid adhesive-lined Heat Shrink Tubing made from flame-retardant flexible polyolefin with an internal layer of special thermoplastic, 4:1 shrink ratio.
- 121°C Minimum recommended shrink temperature
- -55 to 110°C Operating temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Defence, Military & Aerospace
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
8.89mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.08"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (15-Jan-2019)
I.D. Supplied - Imperial
0.35"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
2.03mm
Product Range
SHS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate