Print Page
Image is for illustrative purposes only. Please refer to product description.
351 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.509 |
| 250+ | $0.394 |
| 500+ | $0.356 |
| 1000+ | $0.325 |
| 5000+ | $0.299 |
Price for:Each
Minimum: 5
Multiple: 5
$2.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSH158-9GRY
Newark Part No.69AK5103
Accessory TypeHood
For Use WithD Sub Connectors
Connector Shell Size9 Way
Cable Exit Angle180°
Connector Body MaterialPlastic Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Hood
Connector Shell Size
9 Way
Connector Body Material
Plastic Body
SVHC
To Be Advised
For Use With
D Sub Connectors
Cable Exit Angle
180°
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate