Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 100+ | $0.891 |
| 250+ | $0.809 |
| 500+ | $0.734 |
| 1000+ | $0.679 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Gender
Plug
Pin Diameter
6.5mm
Connector Mounting
-
Barrel Inner Diameter
-
Voltage Rating
-
SVHC
To Be Advised
Current Rating
-
Barrel Length
-
Contact Termination Type
-
Barrel Outer Diameter
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
