Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

DC Power Connectors - Barrel Plugs & Jacks :

587 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Gender
Resistance
Current Rating
Pin Diameter
Power Rating
Barrel Length
Resistance Tolerance
Connector Mounting
Resistor Case / Package
Contact Termination Type
Resistor Technology
Barrel Inner Diameter
Temperature Coefficient
Barrel Outer Diameter
Resistor Type
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
25R4771

RoHS

Each
1+$1.790
250+$1.350
500+$1.210
1000+$1.090
5000+$0.994
Jack
-
1A
2.35mm
-
-
-
Panel Mount
-
Quick Connect
-
2.5mm
-
5.7mm
-
12V
-
-
-
-
-
25R4770

RoHS

Each
1+$1.790
250+$1.350
500+$1.210
1000+$1.090
5000+$0.994
Jack
-
500mA
2.1mm
-
10mm
-
Panel Mount
-
Solder
-
-
-
-
-
12V
-
-
-
-
Multicomp Pro Chassis Sockets
96K8037

RoHS

Each
1+$1.940
250+$1.490
500+$1.340
1000+$1.210
5000+$1.110
Jack
-
500mA
2.1mm
-
-
-
Panel Mount
-
Solder
-
-
-
6.85mm
-
30V
-
-
-
-
-
27R0021

RoHS

Each
1+$6.560
5+$6.150
10+$5.670
25+$5.270
50+$5.000
More Pricing...
Plug
-
5A
-
-
9.5mm
-
Cable Mount
-
Solder
-
2.1mm
-
5.5mm
-
-
-
-
-
-
-
52T9485

RoHS

Each
1+$2.790
Jack
-
-
1.3mm
-
-
-
In Line Mount
-
Solder
-
1.3mm
-
3.5mm
-
-
-
-
-
-
-
38C9198

Date/Lot Code

Each
1+$1.900
Jack
-
-
2.1mm
-
5.18mm
-
Panel Mount
-
Solder
-
2.31mm
-
7.73mm
-
-
-
-
-
-
-
96F9612

RoHS

Each
1+$7.600
5+$7.130
10+$6.580
25+$6.110
50+$5.800
More Pricing...
Plug
-
5A
-
-
12mm
-
Cable Mount
-
Solder
-
2.5mm
-
5.5mm
-
-
-
-
-
-
-
39C0411

RoHS

Date/Lot Code

Each
1+$2.090
25+$1.880
Plug
-
-
-
-
-
-
Cable Mount
-
Solder
-
1.1mm
-
3mm
-
-
-
-
-
-
-
40T6168

RoHS

Each
1+$3.690
Jack
-
-
1.4mm
-
-
-
In Line Mount
-
-
-
4.3mm
-
6.5mm
-
-
-
-
-
-
-
24R2885

RoHS

Each
1+$10.760
5+$10.080
10+$9.310
25+$8.640
50+$8.200
More Pricing...
Jack
-
5A
2.5mm
-
-
-
Panel Mount
-
Solder
-
-
-
-
-
30V
-
-
-
-
-
11M0560

RoHS

Each
1+$2.180
100+$1.690
250+$1.520
500+$1.400
1000+$1.280
Jack
-
5A
2.5mm
-
-
-
Through Hole Mount
-
Solder
-
-
-
6.3mm
-
16V
-
-
-
-
-
34C6219

RoHS

Date/Lot Code

Each
1+$1.210
Plug
-
500mA
-
-
9.4mm
-
Cable Mount
-
Solder
-
1.3mm
-
3.5mm
-
12V
-
-
-
-
-
96F9611

RoHS

Each
1+$9.490
5+$8.900
10+$8.210
25+$7.630
50+$7.240
More Pricing...
Plug
-
5A
-
-
9.5mm
-
Cable Mount
-
Solder
-
2mm
-
5.5mm
-
-
-
-
-
-
-
80R9945

RoHS

Each
1+$10.330
5+$9.550
10+$9.040
25+$8.430
50+$7.910
More Pricing...
Jack
-
5A
2.5mm
-
-
-
Panel Mount
-
Through Hole
-
2.5mm
-
-
-
30V
-
-
-
-
-
34C3284

RoHS

Date/Lot Code

Each
1+$1.200
10+$1.080
Plug
-
-
-
-
-
-
Cable Mount
-
Solder
-
2.8mm
-
5.5mm
-
-
-
-
-
-
-
81R0091

RoHS

Each
1+$10.760
5+$10.080
10+$9.310
25+$8.640
50+$8.200
More Pricing...
Jack
-
5A
2.5mm
-
-
-
Panel Mount
-
Through Hole
-
2.5mm
-
-
-
30V
-
-
-
-
-
25R4808

RoHS

Each
1+$1.870
250+$1.420
500+$1.270
1000+$1.140
5000+$1.040
Plug
-
2A
-
-
9.5mm
-
Cable Mount
-
Solder
-
1.7mm
-
4mm
-
6.3V
-
-
-
-
-
40T6159

RoHS

Each
1+$2.590
Jack
-
-
2.5mm
-
-
-
In Line Mount
-
Solder
-
-
-
5.5mm
-
-
-
-
-
-
-
07H6599

RoHS

Date/Lot Code

Each
1+$1.560
10+$1.410
Jack
-
2A
2.1mm
-
-
-
Chassis Mount
-
Push In
-
2.1mm
-
5.5mm
-
30V
-
-
-
-
-
34C3278

RoHS

Date/Lot Code

Each
1+$0.987
10+$0.892
Plug
-
-
-
-
-
-
Cable Mount
-
Solder
-
2.5mm
-
5mm
-
-
-
-
-
-
-
40T5913

RoHS

Each
1+$3.890
Jack
-
-
2.1mm
-
-
-
Panel Mount
-
-
-
2.1mm
-
5.5mm
-
-
-
-
-
-
-
31M6420

RoHS

Each
1+$4.910
10+$4.430
25+$4.120
50+$3.910
100+$3.670
More Pricing...
Jack
-
500mA
2mm
-
-
-
Panel Mount
-
Solder
-
-
-
5.6mm
-
12V
-
-
-
-
-
37F2996

RoHS

Each
1+$6.600
5+$6.190
10+$5.710
25+$5.300
50+$5.030
More Pricing...
Plug
-
5A
-
-
9.5mm
-
Cable Mount
-
Solder
-
2.5mm
-
5.5mm
-
-
-
-
-
-
-
40T6165

RoHS

Each
1+$3.690
Jack
-
-
1mm
-
-
-
In Line Mount
-
-
-
3.3mm
-
5.5mm
-
13.5V
-
-
-
-
-
37F2993

RoHS

Each
1+$5.320
10+$4.740
25+$4.360
50+$4.110
100+$3.820
More Pricing...
Jack
-
5A
2.5mm
-
-
-
Panel Mount
-
Solder
-
-
-
-
-
12V
-
-
-
-
712A Series
1-25 of 587 items
of 24 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO