Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoPPW00018Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AJ6527
Your Part Number
275 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 5+ | $1.350 |
| 10+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPW00018Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AJ6527
Connector to Connector2.1mm Barrel Plug to Free End
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
- DC plugs to bare end lead
- Ideal for custom installations
- 2.1mm x 5.5mm DC connectors
- Tinned bare ends
- Molded plug & strain reliefs
Technical Specifications
Connector to Connector
2.1mm Barrel Plug to Free End
Cable Length - Metric
3m
Product Range
-
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
Lead
Alternatives for PPW00018
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
