Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoPP01022Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK7146
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.890 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$18.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP01022Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK7146
Adhesive Type-
Tape Backing Material-
Tape ColourTan
Total Tape Thickness9.4 mil (0.24 mm)
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Adhesive Type
-
Tape Colour
Tan
Roll Length - Imperial
32.8ft
Tape Width - Imperial
1.97"
Product Range
-
Tape Backing Material
-
Total Tape Thickness
9.4 mil (0.24 mm)
Roll Length - Metric
10m
Tape Width - Metric
50mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
