Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.510 |
| 100+ | $10.410 |
| 250+ | $9.620 |
| 500+ | $9.010 |
| 1000+ | $8.520 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
28mm
Height
5mm
SVHC
To Be Advised
Mounting Hole Dia
2mm
Mount Material
Nylon (Polyamide)
Width
28mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate