Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoPP01003Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.81AK4393
Your Part Number
2 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.940 |
| 100+ | $4.940 |
| 250+ | $4.570 |
| 500+ | $4.280 |
| 1000+ | $4.050 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$5.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
19mm
Height
4mm
SVHC
To Be Advised
Mounting Hole Dia
2mm
Mount Material
Nylon (Polyamide)
Width
19mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
