Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP001332 250MCopy
Newark Part No.42AC1138
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge22AWG
Conductor Area CSA0.33mm²
Reel Length (Imperial)820ft
Reel Length (Metric)250m
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 0.254mm
Voltage Rating-
Jacket MaterialLSZH
Conductor MaterialTinned Copper
External Diameter4.06mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
820ft
Jacket Color
Grey
Voltage Rating
-
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
0.33mm²
Reel Length (Metric)
250m
No. of Max Strands x Strand Size
7 x 0.254mm
Jacket Material
LSZH
External Diameter
4.06mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
