Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoPHD-016-4025-BLKCopy
Newark Part No.90N6885
Product RangePHD Series
Also Known AsGTIN UPC EAN: 0054007565889
Your Part Number
No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPHD-016-4025-BLKCopy
Newark Part No.90N6885
Product RangePHD Series
Also Known AsGTIN UPC EAN: 0054007565889
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.35mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.125"
I.D. Recovered Max - Metric3.18mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangePHD Series
SVHCTo Be Advised
Product Overview
The PHD-016-4025-BLK is a black flame-retardant adhesive-lined Heat Shrink Tubing made of thin-wall polyolefin and offers 2:1 shrink ratio. The tubing provides excellent environmental protection for electronic components.
- 121°C Minimum recommended shrink temperature
- -55 to 100°C Operating temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Automotive, Mining, Oil & Gas, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.35mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.125"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.25"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
3.18mm
Product Range
PHD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
