Print Page
Image is for illustrative purposes only. Please refer to product description.

31 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $52.240 |
| 5+ | $48.580 |
| 10+ | $45.470 |
Price for:Each
Minimum: 1
Multiple: 1
$52.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPET25 25M BLACK
Newark Part No.84AJ0843
Sleeving / Tubing TypeExpandable Braided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter-
Length - Metric-
Length - Imperial-
Product Range-
SVHCTo Be Advised
Product Overview
Flexible expandable braided sleeving that has been designed for mechanical protection of looms and harnesses, but can also be used in a variety of other applications due to its excellent stability at high temperatures. Manufactured from polyester-terephthalate; the material is halogen free, offers extremely good resistance to high temperatures and is capable of expanding to 170% of its initial diameter. Supplied in dispenser boxes that are designed to ensure that the sleeving dispenses without twisting or snagging.
- Operating Temperature -50°C to +130°C
- Expansion Ø mm: 24 to 38
Technical Specifications
Sleeving / Tubing Type
Expandable Braided
Sleeving Colour
Black
Length - Metric
-
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
-
Length - Imperial
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
