Print Page
Image is for illustrative purposes only. Please refer to product description.

57 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 5+ | $1.270 |
| 10+ | $1.010 |
| 50+ | $0.796 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The NB/B22/BLK is a 19 x 19 x 4mm black Cable Tie Base made of nylon. The CBBR0915 self-adhesive surface base fixes securely to most surfaces including wood, metal and plastic.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
19.05mm
Height
-
SVHC
No SVHC (16-Jan-2020)
Mounting Hole Dia
-
Mount Material
Nylon (Polyamide)
Width
19.05mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
