Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoNB/B22 (BLACK)Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.78AK7306
Your Part Number
452 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 100+ | $0.877 |
| 250+ | $0.796 |
| 500+ | $0.722 |
| 1000+ | $0.668 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Mount Fixing Type
Cable Tie
Mount Colour
Black
Length
28mm
Height
5mm
SVHC
To Be Advised
Mounting Hole Dia
-
Mount Material
Nylon (Polyamide)
Width
28mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
