Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.160 |
| 50+ | $40.310 |
| 100+ | $37.160 |
| 250+ | $34.710 |
| 500+ | $32.610 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$44.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoJY-1060
Newark Part No.50AC5248
Cable ShieldingScreened
No. of Conductors2Conductor
Wire Gauge-
Conductor Area CSA0.1mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorGrey
No. of Max Strands x Strand Size10 x 0.11mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter2.8mm
Voltage Rating-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Grey
Conductor Material
Copper
External Diameter
2.8mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.1mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
10 x 0.11mm
Jacket Material
PVC
Voltage Rating
-
SVHC
No SVHC (17-Dec-2015)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate