Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoHWN-08
Newark Part No.23N3652
Technical Datasheet
External Diameter - Imperial0.5"
External Diameter - Metric12.7mm
Wrap MaterialNylon (Polyamide)
Wrap ColorNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.75"
Bundle Dia Max - Imperial4"
Bundle Dia Min - Metric19.1mm
Bundle Dia Max - Metric101.6mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The HWN-08 is a Harness Wrap made of nylon. It is suitable for permanent or temporary applications where abrasion protection is required. Useful for harness which carry wiring around sharp corners. Leads can be brought out at any point to make a tailor-made and tight-fitting harness.
- Easy to apply and remove
- Reusable and flexible
- Strong and versatile
- Retains elasticity
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
External Diameter - Imperial
0.5"
Wrap Material
Nylon (Polyamide)
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.75"
Bundle Dia Min - Metric
19.1mm
Product Range
-
External Diameter - Metric
12.7mm
Wrap Color
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
4"
Bundle Dia Max - Metric
101.6mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
