Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoHSBOX3:1BLK4.8Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78AK6064
Your Part Number
8 In Stock
23 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.280 |
| 100+ | $8.550 |
| 250+ | $7.900 |
| 500+ | $7.400 |
| 1000+ | $7.000 |
Price for:Each
Minimum: 1
Multiple: 1
$10.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoHSBOX3:1BLK4.8Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78AK6064
Shrink Ratio3:1
I.D. Supplied - Imperial0.18"
I.D. Supplied - Metric4.5mm
Shrink Tubing / Boot ColourBlack
Length - Imperial26.2ft
Length - Metric8m
I.D. Recovered Max - Imperial0.06"
I.D. Recovered Max - Metric1.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
4.5mm
Length - Imperial
26.2ft
I.D. Recovered Max - Imperial
0.06"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (16-Jan-2020)
I.D. Supplied - Imperial
0.18"
Shrink Tubing / Boot Colour
Black
Length - Metric
8m
I.D. Recovered Max - Metric
1.5mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
