Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoFPS-006-4025-CLRCopy
Newark Part No.03F3528
Also Known AsGTIN UPC EAN: 0054007567318
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFPS-006-4025-CLRCopy
Newark Part No.03F3528
Also Known AsGTIN UPC EAN: 0054007567318
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.093"
I.D. Supplied - Metric2.36mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.046"
I.D. Recovered Max - Metric1.169mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCTo Be Advised
Product Overview
The FPS-006-4025-CLR is a clear single wall Flexible Heat Shrink Radiation Tubing made of cross-linked polyolefin and offers 2:1 shrink ratio. The tubing is applied heat excess of 250°F (121°C) tubing shrinks and conforms to the geometry to be covered.
- 0.93G/CM2 Maximum specific gravity
- 900V/mil Dielectric strength
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Defence, Military & Aerospace, Safety
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.36mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.046"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.093"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
1.169mm
Product Range
-
Technical Docs (1)
Alternatives for FPS-006-4025-CLR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
