Print Page
FPS-003-4025-BLK
Heat Shrink Tubing, Pack of 25 4' (1.2m) Pieces, 2:1, 0.046 ", 1.169 mm, Black, 4 ft, 1.2 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoFPS-003-4025-BLKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03F3522
Product RangeFPS Series
Also Known AsGTIN UPC EAN: 0054007381976
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $208.510 |
| 10+ | $179.030 |
| 25+ | $158.290 |
| 50+ | $141.920 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$208.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFPS-003-4025-BLKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03F3522
Product RangeFPS Series
Also Known AsGTIN UPC EAN: 0054007381976
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.046"
I.D. Supplied - Metric1.169mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.023"
I.D. Recovered Max - Metric0.584mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFPS Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The FPS-003-4025-BLK is a black single wall Flexible Heat Shrink Radiation Tubing made of cross-linked polyolefin and offers 2:1 shrink ratio. The tubing is applied heat excess of 250°F (121°C) tubing shrinks and conforms to the geometry to be covered.
- 1.3G/CM2 Maximum specific gravity
- 900V/mil Dielectric strength
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Defence, Military & Aerospace, Safety
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.169mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.023"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (19-Jan-2021)
I.D. Supplied - Imperial
0.046"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
0.584mm
Product Range
FPS Series
Technical Docs (1)
Alternatives for FPS-003-4025-BLK
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
