Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoFPF-016-4025-BLKCopy
Newark Part No.90N7268
Product RangeFPF Series
Also Known AsGTIN UPC EAN: 0054007565499
Your Part Number
No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFPF-016-4025-BLKCopy
Newark Part No.90N7268
Product RangeFPF Series
Also Known AsGTIN UPC EAN: 0054007565499
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.35mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.125"
I.D. Recovered Max - Metric3.18mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFPF Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The FPF-016-4025-BLK is a black Heat Shrink Tubing, general purpose tubing which has been specially engineered for superior flame resistance. FPF tubing can withstand elevated temperatures to 135°C (275°F) for brief periods, is split resistant, mechanically tough and resists cold flow. Offers same electrical, physical and chemical qualities as the FPS series, the FPF series features superior flame resistance properties. For fire-resistant component coverings and flammable wire assemblies, as well as lightweight wire harness covering, wire marking and wire bundling. Meets MIL-I-23053/5, class 3 requirements.
- No dripping and cracking, mandrel wrap tested
- 10-year Shelf life in humidity controlled storage
- -55 to 135°C Operating temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.35mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.125"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2020)
I.D. Supplied - Imperial
0.25"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
3.18mm
Product Range
FPF Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
