Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoFPF-003-6040-BLKCopy
Newark Part No.90N7275
Product RangeFPF Series
Also Known AsGTIN UPC EAN: 0054007565949
Your Part Number
No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFPF-003-6040-BLKCopy
Newark Part No.90N7275
Product RangeFPF Series
Also Known AsGTIN UPC EAN: 0054007565949
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.046"
I.D. Supplied - Metric1.169mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.023"
I.D. Recovered Max - Metric0.584mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFPF Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.169mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.023"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.046"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
0.584mm
Product Range
FPF Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
