Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoFIG8 RED/BLACK 100MCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.78AK5657
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $96.480 |
| 25+ | $92.820 |
| 50+ | $90.790 |
| 100+ | $88.350 |
| 250+ | $85.910 |
Price for:Each
Minimum: 1
Multiple: 1
$96.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFIG8 RED/BLACK 100MCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.78AK5657
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge-
Conductor Area CSA0.79mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorRed
No. of Max Strands x Strand Size28 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Red
Conductor Material
Copper
External Diameter
-
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
0.79mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
28 x 0.2mm
Jacket Material
PVC
Voltage Rating
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
