Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoDICE2525Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.80AK4701
Product RangeFrench Single
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 100+ | $2.270 |
| 250+ | $2.060 |
| 500+ | $1.910 |
| 1000+ | $1.770 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoDICE2525Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.80AK4701
Product RangeFrench Single
Wire Ferrule TypeSingle Wire
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Length12mm
Insulator ColourGrey
Product RangeFrench Single
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Terminal PlatingTin
SVHCTo Be Advised
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
2.5mm²
Insulator Colour
Grey
Insulator Material
Nylon (Polyamide)
Terminal Plating
Tin
Wire Size AWG Max
14AWG
Pin Length
12mm
Product Range
French Single
Terminal Material
Copper
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
