Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 10+ | $4.640 |
| 25+ | $4.020 |
| 100+ | $3.420 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$6.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCBT-7299
Newark Part No.58M4174
Technical Datasheet
Cable Clamp / Clip TypeNail Mount Cable Clamp
Internal Diameter2.5mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length-
External Width-
Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Nail Mount Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
2.5mm
Cable Clamp / Clip Colour
Grey
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
