Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $45.830 |
| 5+ | $30.000 |
| 10+ | $24.150 |
| 25+ | $19.670 |
| 50+ | $16.360 |
| 250+ | $15.090 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$45.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCBBR7245
Newark Part No.04N9681
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length142.24mm
Cable Tie Width3.479mm
Cable Bundle Diameter Max35.052mm
Minimum Loop Tensile Strength-
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
142.24mm
Cable Bundle Diameter Max
35.052mm
Cable Tie Type
Standard
SVHC
No SVHC (16-Jan-2020)
Cable Tie Colour
Black
Cable Tie Width
3.479mm
Minimum Loop Tensile Strength
-
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
