Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $143.550 |
| 5+ | $92.080 |
| 10+ | $75.660 |
| 25+ | $62.280 |
| 50+ | $52.080 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$143.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoBU76-260Copy
Newark Part No.91Y4186
Product RangeBU
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length260mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength250lb
Cable Tie TypeStandard
Product RangeBU
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
260mm
Cable Bundle Diameter Max
-
Cable Tie Type
Standard
SVHC
No SVHC (17-Dec-2015)
Cable Tie Colour
Natural
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
250lb
Product Range
BU
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

