Print Page
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $106.880 | $5.250 |
| 5+ | $67.560 | $5.250 |
| 10+ | $55.020 | $5.250 |
| 25+ | $44.800 | $5.250 |
| 50+ | $37.010 | $5.250 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$5.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoBC76-200Copy
Newark Part No.91Y4178
Product RangeBC
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourBlack
Cable Tie Length200mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength175lb
Cable Tie TypeStandard
Product RangeBC
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
200mm
Cable Bundle Diameter Max
-
Cable Tie Type
Standard
SVHC
No SVHC (17-Dec-2015)
Cable Tie Colour
Black
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
175lb
Product Range
BC
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

