Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoA-ACC02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK2172
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.160 |
| 25+ | $28.720 |
| 50+ | $26.830 |
| 100+ | $26.020 |
| 250+ | $25.200 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$31.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoA-ACC02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK2172
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialAluminium
Cable Clamp / Clip ColourMetallic
External Length19mm
External Width16mm
Height14mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Aluminium
External Length
19mm
Height
14mm
SVHC
To Be Advised
Internal Diameter
-
Cable Clamp / Clip Colour
Metallic
External Width
16mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
