Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoA-ACC01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK2171
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.710 |
| 50+ | $23.420 |
| 100+ | $21.550 |
| 250+ | $20.090 |
| 500+ | $18.840 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$25.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoA-ACC01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK2171
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialAluminium
Cable Clamp / Clip ColourMetallic
External Length16mm
External Width11mm
Height9.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Aluminium
External Length
16mm
Height
9.5mm
SVHC
To Be Advised
Internal Diameter
-
Cable Clamp / Clip Colour
Metallic
External Width
11mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
