Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.180 |
| 5+ | $69.750 |
| 10+ | $60.450 |
| 25+ | $53.320 |
| 100+ | $47.430 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$86.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No8465-0235Copy
Newark Part No.52N9775
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter44.45mm
Length - Metric7.62m
Length - Imperial25ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 8465-0235 is an Expandable Polyethylene Terephthalate Sleeving. The sleeving is black in colour and recommended cutting with hot knife.
- 85000psi Tensile strength
- 1.38 Specific gravity
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
7.62m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
44.45mm
Length - Imperial
25ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
