Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part No8409-0358Copy
Newark Part No.16N848
Technical Datasheet
Cable Tie MaterialECTFE (Ethylene Chlorotrifluoroethylene) Fluoropolymer
Cable Tie ColourRed
Cable Tie Length102.36mm
Cable Tie Width2.51mm
Cable Bundle Diameter Max19.05mm
Minimum Loop Tensile Strength14lb
Cable Tie TypeStandard
Product Range-
SVHCTo Be Advised
Product Overview
The 8409-0358 is a Cable tie made of halar.
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Tie Material
ECTFE (Ethylene Chlorotrifluoroethylene) Fluoropolymer
Cable Tie Length
102.36mm
Cable Bundle Diameter Max
19.05mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Red
Cable Tie Width
2.51mm
Minimum Loop Tensile Strength
14lb
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
