Print Page
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.330 |
| 250+ | $0.255 |
| 500+ | $0.231 |
| 1000+ | $0.210 |
| 5000+ | $0.193 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No6740-2021Copy
Newark Part No.81AK8818
Product Range6740
Product Range6740
No. of Positions2Positions
Pitch Spacing4.2mm
For Use WithMates with 6741, 6742, 6743, 6744, 6746 and 6747 Series
SVHCTo Be Advised
Technical Specifications
Product Range
6740
No. of Positions
2Positions
For Use With
Mates with 6741, 6742, 6743, 6744, 6746 and 6747 Series
Gender
Plug
Pitch Spacing
4.2mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

