Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No6491B-1.50MMBLU100MCopy
Newark Part No.31Y6296
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.480 |
| 25+ | $75.110 |
| 50+ | $69.470 |
| 100+ | $67.940 |
| 250+ | $65.380 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$80.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No6491B-1.50MMBLU100MCopy
Newark Part No.31Y6296
Technical Datasheet
Jacket MaterialLSZH
Jacket ColorBlue
Wire Gauge-
No. of Max Strands x Strand Size7 x 0.53mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Conductor Area CSA1.5mm²
Voltage Rating450V
Conductor MaterialCopper
External Diameter3.5mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Jacket Material
LSZH
Wire Gauge
-
Reel Length (Imperial)
328ft
Conductor Area CSA
1.5mm²
Conductor Material
Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Color
Blue
No. of Max Strands x Strand Size
7 x 0.53mm
Reel Length (Metric)
100m
Voltage Rating
450V
External Diameter
3.5mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
