Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | 60218Copy |
| Newark Part No. | 15J7958 |
| Your Part Number |
75 In Stock
442 more incoming. You can reserve stock now
60 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
15 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.390 |
| 2+ | $10.940 |
| 5+ | $10.070 |
| 10+ | $9.560 |
| 25+ | $8.910 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$12.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | 60218Copy |
| Newark Part No. | 15J7958 |
| Grommet Type | Open Sleeved |
| Cable Diameter Min | - |
| Cable Diameter Max | 6.2mm |
| Grommet Material | PVC (Polyvinylchloride) |
| Mounting Hole Dia | 9.6mm |
| Panel Thickness Max | 1.6mm |
| Grommet Colour | Black |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Grommet Type | Open Sleeved |
|---|---|
| Cable Diameter Max | 6.2mm |
| Mounting Hole Dia | 9.6mm |
| Grommet Colour | Black |
| SVHC | To Be Advised |
| Cable Diameter Min | - |
|---|---|
| Grommet Material | PVC (Polyvinylchloride) |
| Panel Thickness Max | 1.6mm |
| Product Range | - |
Alternatives for 60218
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
