Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | 28-12573Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 27W3409 |
| Your Part Number |
431 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 5+ | $1.990 |
| 10+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | 28-12573Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 27W3409 |
| Battery Sizes Accepted | AA |
| No. of Batteries | 10 |
| Battery Holder Mount | Snap On |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
BATTERY HOLDER 10XAA SNAP SNAP FIT OPPOSITE SIDE
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Battery Sizes Accepted | AA |
|---|---|
| Battery Holder Mount | Snap On |
| SVHC | To Be Advised |
| No. of Batteries | 10 |
|---|---|
| Product Range | - |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
