Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.350 |
| 25+ | $79.670 |
| 50+ | $76.260 |
| 100+ | $72.320 |
| 250+ | $69.160 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$83.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Marker Type
Carrier
Legend Colour
-
Marker Dimensions
5mm x 20mm
Cable Diameter Min
3mm
Product Range
-
Legend
-
Marker Colour
Transparent
Cable Diameter Max
5mm
Marker Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
