Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part No2075107
Newark Part No.87W9998
Technical Datasheet
Marker TypeLaser Print
LegendBlank
Legend Colour-
Marker ColourWhite
Marker Dimensions5mm x 30mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPET (Polyester)
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Marker Type
Laser Print
Legend Colour
-
Marker Dimensions
5mm x 30mm
Cable Diameter Min
-
Product Range
-
Legend
Blank
Marker Colour
White
Cable Diameter Max
-
Marker Material
PET (Polyester)
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
