Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No1475711Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95M7850
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $17.140 |
| 5+ | $14.190 |
| 10+ | $12.420 |
| 25+ | $11.840 |
| 50+ | $10.880 |
| 100+ | $10.190 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$17.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No1475711Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95M7850
Technical Datasheet
Grommet TypeCable Retention
Cable Diameter Min5mm
Cable Diameter Max10mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia16.5mm
Panel Thickness Max3mm
Grommet ColourGrey
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
10mm
Mounting Hole Dia
16.5mm
Grommet Colour
Grey
SVHC
No SVHC (07-Nov-2024)
Cable Diameter Min
5mm
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
3mm
Product Range
-
Alternatives for 1475711
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
