Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No14/0.2MM CCA 100MCopy
Newark Part No.69AK5362
Your Part Number
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.980 |
| 50+ | $24.840 |
| 100+ | $23.080 |
| 250+ | $21.720 |
| 500+ | $20.560 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$26.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No14/0.2MM CCA 100MCopy
Newark Part No.69AK5362
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge26AWG
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlack, Red
No. of Max Strands x Strand Size14 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.6mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
14 x 0.2mm
Jacket Material
PVC
Voltage Rating
-
SVHC
To Be Advised
No. of Conductors
2Conductor
Reel Length (Imperial)
328ft
Jacket Color
Black, Red
Conductor Material
Copper
External Diameter
4.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
