Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part No10ANYLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78AK9320
Your Part Number
8 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 100+ | $1.480 |
| 250+ | $1.360 |
| 500+ | $1.270 |
| 1000+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No10ANYLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78AK9320
Product Range-
No. of Contacts12Contacts
Pitch Spacing-
Connector MountingTerminal Strip Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingZinc Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
-
Pitch Spacing
-
Wire Size AWG Max
-
Contact Plating
Zinc Plated Contacts
SVHC
To Be Advised
No. of Contacts
12Contacts
Connector Mounting
Terminal Strip Mount
Wire Size AWG Min
-
Contact Material
Brass
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
